
CRGH0805J10R | |
---|---|
DigiKey Part Number | A126431TR-ND - Tape & Reel (TR) A126431CT-ND - Cut Tape (CT) A126431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805J10R |
Description | RES 10 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J10R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39400 | $3.94 |
25 | $0.30200 | $7.55 |
50 | $0.25120 | $12.56 |
100 | $0.20940 | $20.94 |
250 | $0.16880 | $42.20 |
500 | $0.14534 | $72.67 |
1,000 | $0.12678 | $126.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09745 | $487.25 |
10,000 | $0.08893 | $889.30 |
15,000 | $0.08479 | $1,271.85 |
25,000 | $0.08030 | $2,007.50 |
35,000 | $0.07773 | $2,720.55 |
50,000 | $0.07531 | $3,765.50 |
60,000 | $0.07417 | $4,450.20 |
120,000 | $0.07044 | $8,452.80 |
125,000 | $0.07024 | $8,780.00 |