
CRGH0805F1M0 | |
|---|---|
DigiKey Part Number | A126423TR-ND - Tape & Reel (TR) A126423CT-ND - Cut Tape (CT) A126423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F1M0 |
Description | RES 1M OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F1M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.42080 | $10.52 |
| 50 | $0.35020 | $17.51 |
| 100 | $0.29680 | $29.68 |
| 250 | $0.24204 | $60.51 |
| 500 | $0.21080 | $105.40 |
| 1,000 | $0.18622 | $186.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14690 | $734.50 |
| 10,000 | $0.13549 | $1,354.90 |
| 15,000 | $0.12993 | $1,948.95 |
| 25,000 | $0.12392 | $3,098.00 |
| 35,000 | $0.12047 | $4,216.45 |
| 50,000 | $0.11722 | $5,861.00 |


