CRGH, Neohm 0805 (2012 Metric) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH0805F1K2

DigiKey Part Number
1712-CRGH0805F1K2TR-ND - Tape & Reel (TR)
1712-CRGH0805F1K2CT-ND - Cut Tape (CT)
1712-CRGH0805F1K2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH0805F1K2
Description
RES 1.2K OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH0805F1K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,425
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20500$2.05
25$0.19360$4.84
50$0.18400$9.20
100$0.17490$17.49
250$0.16388$40.97
500$0.15600$78.00
1,000$0.14854$148.54
2,500$0.13919$347.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13253$662.65
10,000$0.12619$1,261.90
15,000$0.12262$1,839.30
25,000$0.11827$2,956.75
35,000$0.11550$4,042.50
50,000$0.11262$5,631.00
125,000$0.10557$13,196.25
250,000$0.10053$25,132.50
500,000$0.09574$47,870.00
Manufacturers Standard Package