
CRGH0805F150R | |
|---|---|
DigiKey Part Number | A126421TR-ND - Tape & Reel (TR) A126421CT-ND - Cut Tape (CT) A126421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F150R |
Description | RES 150 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.50600 | $5.06 |
| 25 | $0.39160 | $9.79 |
| 50 | $0.32640 | $16.32 |
| 100 | $0.27580 | $27.58 |
| 250 | $0.22484 | $56.21 |
| 500 | $0.19580 | $97.90 |
| 1,000 | $0.17280 | $172.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13626 | $681.30 |
| 10,000 | $0.11392 | $1,139.20 |
| 15,000 | $0.10896 | $1,634.40 |
| 25,000 | $0.10395 | $2,598.75 |
| 35,000 | $0.10352 | $3,623.20 |
| 50,000 | $0.10310 | $5,155.00 |
| 60,000 | $0.10290 | $6,174.00 |
| 120,000 | $0.10219 | $12,262.80 |
| 125,000 | $0.10216 | $12,770.00 |


