
CRGCQ2512J1M0 | |
---|---|
DigiKey Part Number | A130324TR-ND - Tape & Reel (TR) A130324CT-ND - Cut Tape (CT) A130324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J1M0 |
Description | RES 1M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J1M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.24000 | $12.40 |
25 | $1.00520 | $25.13 |
50 | $0.86880 | $43.44 |
100 | $0.76120 | $76.12 |
250 | $0.65292 | $163.23 |
500 | $0.59070 | $295.35 |
1,000 | $0.54119 | $541.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.47059 | $1,882.36 |
8,000 | $0.44572 | $3,565.76 |
12,000 | $0.43362 | $5,203.44 |
20,000 | $0.42048 | $8,409.60 |
28,000 | $0.41296 | $11,562.88 |
40,000 | $0.40585 | $16,234.00 |
48,000 | $0.40253 | $19,321.44 |
96,000 | $0.39155 | $37,588.80 |
100,000 | $0.39098 | $39,098.00 |