
CRGCQ2512J15R | |
---|---|
DigiKey Part Number | A130295TR-ND - Tape & Reel (TR) A130295CT-ND - Cut Tape (CT) A130295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J15R |
Description | RES 15 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J15R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.27300 | $12.73 |
25 | $1.02800 | $25.70 |
50 | $0.89000 | $44.50 |
100 | $0.72910 | $72.91 |
250 | $0.64964 | $162.41 |
500 | $0.60728 | $303.64 |
1,000 | $0.55687 | $556.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38635 | $1,545.40 |
8,000 | $0.37853 | $3,028.24 |
12,000 | $0.37672 | $4,520.64 |
20,000 | $0.36884 | $7,376.80 |
28,000 | $0.36233 | $10,145.24 |
40,000 | $0.35617 | $14,246.80 |
48,000 | $0.35329 | $16,957.92 |
96,000 | $0.35215 | $33,806.40 |