
CRGCQ2512F820K | |
---|---|
DigiKey Part Number | A130028TR-ND - Tape & Reel (TR) A130028CT-ND - Cut Tape (CT) A130028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F820K |
Description | RES 820K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F820K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.55200 | $15.52 |
25 | $1.19560 | $29.89 |
50 | $1.07560 | $53.78 |
100 | $0.92130 | $92.13 |
250 | $0.83292 | $208.23 |
500 | $0.78776 | $393.88 |
1,000 | $0.72791 | $727.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.60218 | $2,408.72 |
8,000 | $0.57150 | $4,572.00 |
12,000 | $0.55193 | $6,623.16 |
20,000 | $0.54914 | $10,982.80 |
28,000 | $0.51778 | $14,497.84 |
40,000 | $0.51621 | $20,648.40 |
48,000 | $0.50277 | $24,132.96 |