2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512F680K

DigiKey Part Number
A130027TR-ND - Tape & Reel (TR)
A130027CT-ND - Cut Tape (CT)
A130027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512F680K
Description
RES 680K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512F680K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,897
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.55600$15.56
25$1.27120$31.78
50$1.10960$55.48
100$0.98130$98.13
250$0.85152$212.88
500$0.77660$388.30
1,000$0.71725$717.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.63261$2,530.44
8,000$0.60277$4,822.16
12,000$0.58822$7,058.64
20,000$0.57245$11,449.00
28,000$0.56342$15,775.76
40,000$0.55487$22,194.80
48,000$0.55088$26,442.24
96,000$0.53769$51,618.24
100,000$0.53701$53,701.00
Manufacturers Standard Package