
CRGCQ2512F560R | |
|---|---|
DigiKey Part Number | A129990TR-ND - Tape & Reel (TR) A129990CT-ND - Cut Tape (CT) A129990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F560R |
Description | RES 560 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.70200 | $17.02 |
| 25 | $1.39440 | $34.86 |
| 50 | $1.21840 | $60.92 |
| 100 | $1.07870 | $107.87 |
| 250 | $0.93756 | $234.39 |
| 500 | $0.85636 | $428.18 |
| 1,000 | $0.79173 | $791.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69969 | $2,798.76 |
| 8,000 | $0.66725 | $5,338.00 |
| 12,000 | $0.65143 | $7,817.16 |
| 20,000 | $0.63428 | $12,685.60 |
| 28,000 | $0.62446 | $17,484.88 |
| 40,000 | $0.61517 | $24,606.80 |

