
CRGCQ2512F270R | |
---|---|
DigiKey Part Number | A129986TR-ND - Tape & Reel (TR) A129986CT-ND - Cut Tape (CT) A129986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F270R |
Description | RES 270 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F270R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.55200 | $15.52 |
25 | $1.26760 | $31.69 |
50 | $1.10680 | $55.34 |
100 | $0.97880 | $97.88 |
250 | $0.84936 | $212.34 |
500 | $0.77890 | $389.45 |
1,000 | $0.71542 | $715.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.58495 | $2,339.80 |
8,000 | $0.56294 | $4,503.52 |
12,000 | $0.54340 | $6,520.80 |
20,000 | $0.54064 | $10,812.80 |
28,000 | $0.50930 | $14,260.40 |
40,000 | $0.50775 | $20,310.00 |
48,000 | $0.49432 | $23,727.36 |