
CRGCQ2512F220K | |
---|---|
DigiKey Part Number | A130021TR-ND - Tape & Reel (TR) A130021CT-ND - Cut Tape (CT) A130021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F220K |
Description | RES 220K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.60100 | $16.01 |
25 | $1.31360 | $32.84 |
50 | $1.15440 | $57.72 |
100 | $1.01570 | $101.57 |
250 | $0.88352 | $220.88 |
500 | $0.87480 | $437.40 |
1,000 | $0.74597 | $745.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.64524 | $2,580.96 |
8,000 | $0.61430 | $4,914.40 |
12,000 | $0.59885 | $7,186.20 |
20,000 | $0.59587 | $11,917.40 |
28,000 | $0.56866 | $15,922.48 |
40,000 | $0.56697 | $22,678.80 |
48,000 | $0.55348 | $26,567.04 |