
CRGCQ2512F1M0 | |
---|---|
DigiKey Part Number | A130029TR-ND - Tape & Reel (TR) A130029CT-ND - Cut Tape (CT) A130029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F1M0 |
Description | RES 1M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F1M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.55600 | $15.56 |
25 | $1.27440 | $31.86 |
50 | $1.11140 | $55.57 |
100 | $0.89730 | $89.73 |
250 | $0.75832 | $189.58 |
500 | $0.75256 | $376.28 |
1,000 | $0.66021 | $660.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62963 | $2,518.52 |
8,000 | $0.55579 | $4,446.32 |
12,000 | $0.54478 | $6,537.36 |
20,000 | $0.54202 | $10,840.40 |
28,000 | $0.54036 | $15,130.08 |
40,000 | $0.53873 | $21,549.20 |
48,000 | $0.52948 | $25,415.04 |
96,000 | $0.52680 | $50,572.80 |
100,000 | $0.52665 | $52,665.00 |