
CRGCQ2512F1K2 | |
---|---|
DigiKey Part Number | A129994TR-ND - Tape & Reel (TR) A129994CT-ND - Cut Tape (CT) A129994DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F1K2 |
Description | RES 1.2K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F1K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.55600 | $15.56 |
25 | $1.27120 | $31.78 |
50 | $1.10960 | $55.48 |
100 | $0.98130 | $98.13 |
250 | $0.85152 | $212.88 |
500 | $0.78484 | $392.42 |
1,000 | $0.71725 | $717.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.53772 | $2,150.88 |
8,000 | $0.51236 | $4,098.88 |
12,000 | $0.49999 | $5,999.88 |
20,000 | $0.48659 | $9,731.80 |
28,000 | $0.47891 | $13,409.48 |
40,000 | $0.47457 | $18,982.80 |