
CRGCQ2512F18R | |
---|---|
DigiKey Part Number | A129972TR-ND - Tape & Reel (TR) A129972CT-ND - Cut Tape (CT) A129972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F18R |
Description | RES 18 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F18R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.55200 | $15.52 |
25 | $1.20880 | $30.22 |
50 | $1.09040 | $54.52 |
100 | $0.87780 | $87.78 |
250 | $0.73504 | $183.76 |
500 | $0.72864 | $364.32 |
1,000 | $0.63225 | $632.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.53634 | $2,145.36 |
8,000 | $0.51105 | $4,088.40 |
12,000 | $0.49872 | $5,984.64 |
20,000 | $0.48534 | $9,706.80 |
28,000 | $0.47768 | $13,375.04 |
40,000 | $0.47336 | $18,934.40 |