2512 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512F18K

DigiKey Part Number
A130008TR-ND - Tape & Reel (TR)
A130008CT-ND - Cut Tape (CT)
A130008DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512F18K
Description
RES 18K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512F18K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,656
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.56800$15.68
25$1.28760$32.19
50$1.12320$56.16
100$0.99350$99.35
250$0.86316$215.79
500$0.79040$395.20
1,000$0.72791$727.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60218$2,408.72
8,000$0.57150$4,572.00
12,000$0.55193$6,623.16
20,000$0.54914$10,982.80
28,000$0.51778$14,497.84
40,000$0.51621$20,648.40
48,000$0.50277$24,132.96
Manufacturers Standard Package