
CRGCQ2512F100K | |
---|---|
DigiKey Part Number | A130017TR-ND - Tape & Reel (TR) A130017CT-ND - Cut Tape (CT) A130017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F100K |
Description | RES 100K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F100K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.58100 | $15.81 |
25 | $1.20200 | $30.05 |
50 | $1.08340 | $54.17 |
100 | $0.82730 | $82.73 |
250 | $0.67700 | $169.25 |
500 | $0.66860 | $334.30 |
1,000 | $0.59641 | $596.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54323 | $2,172.92 |
8,000 | $0.52481 | $4,198.48 |
12,000 | $0.51227 | $6,147.24 |
20,000 | $0.49867 | $9,973.40 |
28,000 | $0.49088 | $13,744.64 |
40,000 | $0.48723 | $19,489.20 |