
CRGCQ2010J680R | |
---|---|
DigiKey Part Number | A130262TR-ND - Tape & Reel (TR) A130262CT-ND - Cut Tape (CT) A130262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J680R |
Description | RES 680 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J680R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.92000 | $9.20 |
25 | $0.73240 | $18.31 |
50 | $0.62740 | $31.37 |
100 | $0.51570 | $51.57 |
250 | $0.45192 | $112.98 |
500 | $0.40924 | $204.62 |
1,000 | $0.37064 | $370.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31561 | $1,262.44 |
8,000 | $0.28817 | $2,305.36 |
12,000 | $0.28242 | $3,389.04 |
20,000 | $0.27660 | $5,532.00 |
28,000 | $0.26700 | $7,476.00 |
40,000 | $0.25757 | $10,302.80 |
48,000 | $0.25713 | $12,342.24 |
96,000 | $0.25408 | $24,391.68 |
100,000 | $0.25364 | $25,364.00 |