
CRGCQ2010J330K | |
---|---|
DigiKey Part Number | A130278TR-ND - Tape & Reel (TR) A130278CT-ND - Cut Tape (CT) A130278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J330K |
Description | RES 330K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J330K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.93800 | $9.38 |
25 | $0.74400 | $18.60 |
50 | $0.63720 | $31.86 |
100 | $0.52600 | $52.60 |
250 | $0.45736 | $114.34 |
500 | $0.41670 | $208.35 |
1,000 | $0.37752 | $377.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30043 | $1,201.72 |
8,000 | $0.28026 | $2,242.08 |
12,000 | $0.27022 | $3,242.64 |
20,000 | $0.26864 | $5,372.80 |
28,000 | $0.25486 | $7,136.08 |
40,000 | $0.25396 | $10,158.40 |
48,000 | $0.24927 | $11,964.96 |
96,000 | $0.24779 | $23,787.84 |