
CRGCQ2010F560K | |
---|---|
DigiKey Part Number | A129965TR-ND - Tape & Reel (TR) A129965CT-ND - Cut Tape (CT) A129965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F560K |
Description | RES 560K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F560K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.14400 | $11.44 |
25 | $0.91880 | $22.97 |
50 | $0.79200 | $39.60 |
100 | $0.65530 | $65.53 |
250 | $0.57392 | $143.48 |
500 | $0.53228 | $266.14 |
1,000 | $0.48602 | $486.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42016 | $1,680.64 |
8,000 | $0.39698 | $3,175.84 |
12,000 | $0.38568 | $4,628.16 |
20,000 | $0.37343 | $7,468.60 |
28,000 | $0.33173 | $9,288.44 |
40,000 | $0.33062 | $13,224.80 |
48,000 | $0.31734 | $15,232.32 |
96,000 | $0.31555 | $30,292.80 |