
CRGCQ2010F390K | |
---|---|
DigiKey Part Number | A129963TR-ND - Tape & Reel (TR) A129963CT-ND - Cut Tape (CT) A129963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F390K |
Description | RES 390K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F390K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.14400 | $11.44 |
25 | $0.92200 | $23.05 |
50 | $0.79520 | $39.76 |
100 | $0.69400 | $69.40 |
250 | $0.59272 | $148.18 |
500 | $0.54726 | $273.63 |
1,000 | $0.48799 | $487.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42195 | $1,687.80 |
8,000 | $0.39242 | $3,139.36 |
12,000 | $0.38197 | $4,583.64 |
20,000 | $0.37508 | $7,501.60 |
28,000 | $0.36158 | $10,124.24 |
40,000 | $0.36040 | $14,416.00 |
48,000 | $0.35133 | $16,863.84 |
96,000 | $0.34803 | $33,410.88 |
100,000 | $0.34749 | $34,749.00 |