2010 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2010F33K

DigiKey Part Number
A129950TR-ND - Tape & Reel (TR)
A129950CT-ND - Cut Tape (CT)
A129950DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2010F33K
Description
RES 33K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2010F33K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,048
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.14100$11.41
25$0.91640$22.91
50$0.78980$39.49
100$0.65360$65.36
250$0.57248$143.12
500$0.53092$265.46
1,000$0.48478$484.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41909$1,676.36
8,000$0.39597$3,167.76
12,000$0.38469$4,616.28
20,000$0.37248$7,449.60
28,000$0.33089$9,264.92
40,000$0.32978$13,191.20
48,000$0.31653$15,193.44
96,000$0.31474$30,215.04
Manufacturers Standard Package