
CRGCQ2010F330R | |
---|---|
DigiKey Part Number | A129926TR-ND - Tape & Reel (TR) A129926CT-ND - Cut Tape (CT) A129926DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F330R |
Description | RES 330 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F330R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.18500 | $11.85 |
25 | $0.95840 | $23.96 |
50 | $0.82640 | $41.32 |
100 | $0.72280 | $72.28 |
250 | $0.61872 | $154.68 |
500 | $0.55862 | $279.31 |
1,000 | $0.51088 | $510.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35260 | $1,410.40 |
8,000 | $0.33207 | $2,656.56 |
12,000 | $0.33044 | $3,965.28 |
20,000 | $0.32858 | $6,571.60 |