
CRGCQ2010F270R | |
---|---|
DigiKey Part Number | A129925TR-ND - Tape & Reel (TR) A129925CT-ND - Cut Tape (CT) A129925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F270R |
Description | RES 270 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F270R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.15000 | $11.50 |
25 | $0.92640 | $23.16 |
50 | $0.79820 | $39.91 |
100 | $0.69710 | $69.71 |
250 | $0.59512 | $148.78 |
500 | $0.53684 | $268.42 |
1,000 | $0.49036 | $490.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42416 | $1,696.64 |
8,000 | $0.40085 | $3,206.80 |
12,000 | $0.38950 | $4,674.00 |
20,000 | $0.37719 | $7,543.80 |
28,000 | $0.37014 | $10,363.92 |
40,000 | $0.36347 | $14,538.80 |
48,000 | $0.36036 | $17,297.28 |
96,000 | $0.35007 | $33,606.72 |
100,000 | $0.34953 | $34,953.00 |