
CRGCQ2010F330K | |
---|---|
DigiKey Part Number | A129962TR-ND - Tape & Reel (TR) A129962CT-ND - Cut Tape (CT) A129962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F330K |
Description | RES 330K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F330K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.15000 | $11.50 |
25 | $0.92640 | $23.16 |
50 | $0.79980 | $39.99 |
100 | $0.69880 | $69.88 |
250 | $0.59676 | $149.19 |
500 | $0.54192 | $270.96 |
1,000 | $0.49176 | $491.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34304 | $1,372.16 |
8,000 | $0.33123 | $2,649.84 |
12,000 | $0.32531 | $3,903.72 |
20,000 | $0.32161 | $6,432.20 |
28,000 | $0.31561 | $8,837.08 |
40,000 | $0.30993 | $12,397.20 |
48,000 | $0.30727 | $14,748.96 |
96,000 | $0.30350 | $29,136.00 |