
CRGCQ2010F220K | |
|---|---|
DigiKey Part Number | A129960TR-ND - Tape & Reel (TR) A129960CT-ND - Cut Tape (CT) A129960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F220K |
Description | RES 220K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.25000 | $12.50 |
| 25 | $1.00640 | $25.16 |
| 50 | $0.86820 | $43.41 |
| 100 | $0.75880 | $75.88 |
| 250 | $0.64948 | $162.37 |
| 500 | $0.58602 | $293.01 |
| 1,000 | $0.53580 | $535.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46425 | $1,857.00 |
| 8,000 | $0.43904 | $3,512.32 |
| 12,000 | $0.42675 | $5,121.00 |
| 20,000 | $0.41343 | $8,268.60 |
| 28,000 | $0.40581 | $11,362.68 |
| 40,000 | $0.39859 | $15,943.60 |

