2010 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2010F180R

DigiKey Part Number
A129923TR-ND - Tape & Reel (TR)
A129923CT-ND - Cut Tape (CT)
A129923DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2010F180R
Description
RES 180 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2010F180R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,261
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.16600$11.66
25$0.93600$23.40
50$0.80800$40.40
100$0.70610$70.61
250$0.60368$150.92
500$0.54472$272.36
1,000$0.49783$497.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40365$1,614.60
8,000$0.38283$3,062.64
12,000$0.36815$4,417.80
20,000$0.36613$7,322.60
28,000$0.34790$9,741.20
40,000$0.34675$13,870.00
48,000$0.34196$16,414.08
Manufacturers Standard Package