
CRGCQ1210J47K | |
|---|---|
DigiKey Part Number | A130230TR-ND - Tape & Reel (TR) A130230CT-ND - Cut Tape (CT) A130230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J47K |
Description | RES 47K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J47K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.77300 | $7.73 |
| 25 | $0.60840 | $15.21 |
| 50 | $0.51640 | $25.82 |
| 100 | $0.44310 | $44.31 |
| 250 | $0.37028 | $92.57 |
| 500 | $0.32820 | $164.10 |
| 1,000 | $0.29507 | $295.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24207 | $1,210.35 |
| 10,000 | $0.22663 | $2,266.30 |
| 15,000 | $0.21912 | $3,286.80 |
| 25,000 | $0.21098 | $5,274.50 |
| 35,000 | $0.20631 | $7,220.85 |

