
CRGCQ1210J2K2 | |
|---|---|
DigiKey Part Number | A130222TR-ND - Tape & Reel (TR) A130222CT-ND - Cut Tape (CT) A130222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J2K2 |
Description | RES 2.2K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J2K2 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.83000 | $8.30 |
| 25 | $0.65120 | $16.28 |
| 50 | $0.55420 | $27.71 |
| 100 | $0.47600 | $47.60 |
| 250 | $0.39824 | $99.56 |
| 500 | $0.35320 | $176.60 |
| 1,000 | $0.31768 | $317.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26090 | $1,304.50 |
| 10,000 | $0.24438 | $2,443.80 |
| 15,000 | $0.23632 | $3,544.80 |
| 25,000 | $0.22760 | $5,690.00 |
| 35,000 | $0.22260 | $7,791.00 |
| 50,000 | $0.21788 | $10,894.00 |

