
CRGCQ1210F68K | |
---|---|
DigiKey Part Number | A129893TR-ND - Tape & Reel (TR) A129893CT-ND - Cut Tape (CT) A129893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F68K |
Description | RES 68K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F68K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.96300 | $9.63 |
25 | $0.76720 | $19.18 |
50 | $0.65520 | $32.76 |
100 | $0.56880 | $56.88 |
250 | $0.48076 | $120.19 |
500 | $0.44042 | $220.21 |
1,000 | $0.39028 | $390.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32635 | $1,631.75 |
10,000 | $0.29670 | $2,967.00 |
15,000 | $0.29098 | $4,364.70 |
25,000 | $0.28510 | $7,127.50 |
35,000 | $0.27989 | $9,796.15 |
50,000 | $0.27471 | $13,735.50 |
60,000 | $0.27427 | $16,456.20 |
120,000 | $0.26711 | $32,053.20 |
125,000 | $0.26668 | $33,335.00 |