
CRGCQ1210F680K | |
|---|---|
DigiKey Part Number | A129905TR-ND - Tape & Reel (TR) A129905CT-ND - Cut Tape (CT) A129905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F680K |
Description | RES 680K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F680K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $0.96200 | $9.62 |
| 25 | $0.76640 | $19.16 |
| 50 | $0.65440 | $32.72 |
| 100 | $0.56810 | $56.81 |
| 250 | $0.48012 | $120.03 |
| 500 | $0.42982 | $214.91 |
| 1,000 | $0.38978 | $389.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32593 | $1,629.65 |
| 10,000 | $0.30732 | $3,073.20 |
| 15,000 | $0.29825 | $4,473.75 |
| 25,000 | $0.28842 | $7,210.50 |
| 35,000 | $0.28279 | $9,897.65 |

