
CRGCQ1210F5K6 | |
---|---|
DigiKey Part Number | A129880TR-ND - Tape & Reel (TR) A129880CT-ND - Cut Tape (CT) A129880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F5K6 |
Description | RES 5.6K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F5K6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.96100 | $9.61 |
25 | $0.76520 | $19.13 |
50 | $0.65360 | $32.68 |
100 | $0.56740 | $56.74 |
250 | $0.46936 | $117.34 |
500 | $0.42928 | $214.64 |
1,000 | $0.38928 | $389.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.31599 | $1,579.95 |
10,000 | $0.27014 | $2,701.40 |
15,000 | $0.26025 | $3,903.75 |
25,000 | $0.25025 | $6,256.25 |
35,000 | $0.24938 | $8,728.30 |
50,000 | $0.24854 | $12,427.00 |
60,000 | $0.24813 | $14,887.80 |
120,000 | $0.24673 | $29,607.60 |