
CRGCQ1210F560K | |
|---|---|
DigiKey Part Number | A129904TR-ND - Tape & Reel (TR) A129904CT-ND - Cut Tape (CT) A129904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F560K |
Description | RES 560K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F560K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.01900 | $10.19 |
| 25 | $0.81240 | $20.31 |
| 50 | $0.69380 | $34.69 |
| 100 | $0.60180 | $60.18 |
| 250 | $0.50908 | $127.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32593 | $1,629.65 |
| 10,000 | $0.30732 | $3,073.20 |
| 15,000 | $0.29825 | $4,473.75 |
| 25,000 | $0.28842 | $7,210.50 |
| 35,000 | $0.28279 | $9,897.65 |

