
CRGCQ1210F3K3 | |
|---|---|
DigiKey Part Number | A129877TR-ND - Tape & Reel (TR) A129877CT-ND - Cut Tape (CT) A129877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F3K3 |
Description | RES 3.3K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F3K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.82200 | $20.55 |
| 50 | $0.70380 | $35.19 |
| 100 | $0.61090 | $61.09 |
| 250 | $0.51664 | $129.16 |
| 500 | $0.46270 | $231.35 |
| 1,000 | $0.41987 | $419.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35144 | $1,757.20 |
| 10,000 | $0.33150 | $3,315.00 |
| 15,000 | $0.32178 | $4,826.70 |
| 25,000 | $0.31125 | $7,781.25 |
| 35,000 | $0.30522 | $10,682.70 |
| 50,000 | $0.29952 | $14,976.00 |

