1210 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210F39R

DigiKey Part Number
A129854TR-ND - Tape & Reel (TR)
A129854CT-ND - Cut Tape (CT)
A129854DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210F39R
Description
RES 39 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1210F39R Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 6,080
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.96100$9.61
25$0.76520$19.13
50$0.65360$32.68
100$0.56740$56.74
250$0.45192$112.98
500$0.42928$214.64
1,000$0.38928$389.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28136$1,406.80
10,000$0.26584$2,658.40
15,000$0.26454$3,968.10
25,000$0.26305$6,576.25
35,000$0.26216$9,175.60
50,000$0.24854$12,427.00
Manufacturers Standard Package