
CRGCQ1210F2K7 | |
---|---|
DigiKey Part Number | A129876TR-ND - Tape & Reel (TR) A129876CT-ND - Cut Tape (CT) A129876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F2K7 |
Description | RES 2.7K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F2K7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.00200 | $10.02 |
25 | $0.79800 | $19.95 |
50 | $0.68480 | $34.24 |
100 | $0.59530 | $59.53 |
250 | $0.50480 | $126.20 |
500 | $0.45242 | $226.21 |
1,000 | $0.41112 | $411.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34498 | $1,724.90 |
10,000 | $0.31314 | $3,131.40 |
15,000 | $0.29881 | $4,482.15 |
25,000 | $0.28438 | $7,109.50 |
35,000 | $0.27917 | $9,770.95 |
50,000 | $0.27401 | $13,700.50 |
60,000 | $0.27357 | $16,414.20 |