1210 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210F2K7

DigiKey Part Number
A129876TR-ND - Tape & Reel (TR)
A129876CT-ND - Cut Tape (CT)
A129876DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210F2K7
Description
RES 2.7K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1210F2K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,266
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.00200$10.02
25$0.79800$19.95
50$0.68480$34.24
100$0.59530$59.53
250$0.50480$126.20
500$0.45242$226.21
1,000$0.41112$411.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34498$1,724.90
10,000$0.31314$3,131.40
15,000$0.29881$4,482.15
25,000$0.28438$7,109.50
35,000$0.27917$9,770.95
50,000$0.27401$13,700.50
60,000$0.27357$16,414.20
Manufacturers Standard Package