
CRGCQ1210F150K | |
|---|---|
DigiKey Part Number | A129897TR-ND - Tape & Reel (TR) A129897CT-ND - Cut Tape (CT) A129897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F150K |
Description | RES 150K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F150K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.82200 | $20.55 |
| 50 | $0.70380 | $35.19 |
| 100 | $0.61090 | $61.09 |
| 250 | $0.51664 | $129.16 |
| 500 | $0.46270 | $231.35 |
| 1,000 | $0.41987 | $419.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35144 | $1,757.20 |
| 10,000 | $0.33150 | $3,315.00 |
| 15,000 | $0.32178 | $4,826.70 |
| 25,000 | $0.31125 | $7,781.25 |
| 35,000 | $0.30522 | $10,682.70 |
| 50,000 | $0.29952 | $14,976.00 |

