
CRGCQ1206J6M8 | |
|---|---|
DigiKey Part Number | A130200TR-ND - Tape & Reel (TR) A130200CT-ND - Cut Tape (CT) A130200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J6M8 |
Description | RES 6.8M OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J6M8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.26640 | $6.66 |
| 50 | $0.21700 | $10.85 |
| 100 | $0.18010 | $18.01 |
| 250 | $0.14340 | $35.85 |
| 500 | $0.12250 | $61.25 |
| 1,000 | $0.10606 | $106.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07534 | $376.70 |
| 10,000 | $0.06819 | $681.90 |
| 15,000 | $0.06471 | $970.65 |

