
CRGCQ1206J1M0 | |
|---|---|
DigiKey Part Number | A130195TR-ND - Tape & Reel (TR) A130195CT-ND - Cut Tape (CT) A130195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J1M0 |
Description | RES 1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J1M0 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.27280 | $6.82 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.18580 | $18.58 |
| 250 | $0.14832 | $37.08 |
| 500 | $0.12678 | $63.39 |
| 1,000 | $0.10984 | $109.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08297 | $414.85 |
| 10,000 | $0.07519 | $751.90 |
| 15,000 | $0.07140 | $1,071.00 |
| 25,000 | $0.06730 | $1,682.50 |
| 35,000 | $0.06496 | $2,273.60 |
| 50,000 | $0.06275 | $3,137.50 |

