
CRGCQ1206F330R | |
|---|---|
DigiKey Part Number | A129804TR-ND - Tape & Reel (TR) A129804CT-ND - Cut Tape (CT) A129804DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F330R |
Description | RES 330 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F330R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41900 | $4.19 |
| 25 | $0.31880 | $7.97 |
| 50 | $0.26300 | $13.15 |
| 100 | $0.21950 | $21.95 |
| 250 | $0.17660 | $44.15 |
| 500 | $0.15210 | $76.05 |
| 1,000 | $0.13270 | $132.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10185 | $509.25 |
| 10,000 | $0.09290 | $929.00 |
| 15,000 | $0.08856 | $1,328.40 |
| 25,000 | $0.08384 | $2,096.00 |
| 35,000 | $0.08115 | $2,840.25 |
| 50,000 | $0.07860 | $3,930.00 |

