
CRGCQ1206F220K | |
|---|---|
DigiKey Part Number | A129838TR-ND - Tape & Reel (TR) A129838CT-ND - Cut Tape (CT) A129838DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F220K |
Description | RES 220K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F220K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41900 | $4.19 |
| 25 | $0.32240 | $8.06 |
| 50 | $0.26640 | $13.32 |
| 100 | $0.22200 | $22.20 |
| 250 | $0.17856 | $44.64 |
| 500 | $0.15374 | $76.87 |
| 1,000 | $0.13417 | $134.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10311 | $515.55 |
| 10,000 | $0.09409 | $940.90 |
| 15,000 | $0.08970 | $1,345.50 |
| 25,000 | $0.08495 | $2,123.75 |
| 35,000 | $0.08223 | $2,878.05 |
| 50,000 | $0.07966 | $3,983.00 |

