
CRGCQ1206F180K | |
---|---|
DigiKey Part Number | A129837TR-ND - Tape & Reel (TR) A129837CT-ND - Cut Tape (CT) A129837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F180K |
Description | RES 180K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F180K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37900 | $3.79 |
25 | $0.28960 | $7.24 |
50 | $0.23880 | $11.94 |
100 | $0.19920 | $19.92 |
250 | $0.15972 | $39.93 |
500 | $0.13714 | $68.57 |
1,000 | $0.11945 | $119.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09128 | $456.40 |
10,000 | $0.08313 | $831.30 |
15,000 | $0.07916 | $1,187.40 |
25,000 | $0.07487 | $1,871.75 |
35,000 | $0.07241 | $2,534.35 |
50,000 | $0.07009 | $3,504.50 |
60,000 | $0.06900 | $4,140.00 |
120,000 | $0.06542 | $7,850.40 |
125,000 | $0.06523 | $8,153.75 |