
CRGCQ1206F120K | |
|---|---|
DigiKey Part Number | A129835TR-ND - Tape & Reel (TR) A129835CT-ND - Cut Tape (CT) A129835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F120K |
Description | RES 120K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F120K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.46900 | $4.69 |
| 25 | $0.36160 | $9.04 |
| 50 | $0.30100 | $15.05 |
| 100 | $0.25240 | $25.24 |
| 250 | $0.20424 | $51.06 |
| 500 | $0.17660 | $88.30 |
| 1,000 | $0.15498 | $154.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12048 | $602.40 |
| 10,000 | $0.11046 | $1,104.60 |
| 15,000 | $0.10560 | $1,584.00 |
| 25,000 | $0.10032 | $2,508.00 |
| 35,000 | $0.09730 | $3,405.50 |
| 50,000 | $0.09445 | $4,722.50 |

