
CRGCQ0805J470K | |
|---|---|
DigiKey Part Number | A130150TR-ND - Tape & Reel (TR) A130150CT-ND - Cut Tape (CT) A130150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J470K |
Description | RES 470K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J470K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGCQ0805F470K | TE Connectivity Passive Product | 49,495 | A129781CT-ND | $0.82000 | Parametric Equivalent |
| AC0805FR-07470KL | YAGEO | 40 | YAG3732CT-ND | $0.82000 | Parametric Equivalent |
| AC0805FR-10470KL | YAGEO | 9,800 | 13-AC0805FR-10470KLCT-ND | $0.82000 | Parametric Equivalent |
| AC0805JR-07470KL | YAGEO | 8,754 | YAG3790CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.20720 | $5.18 |
| 50 | $0.16780 | $8.39 |
| 100 | $0.13810 | $13.81 |
| 250 | $0.10820 | $27.05 |
| 500 | $0.09142 | $45.71 |
| 1,000 | $0.07827 | $78.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05739 | $286.95 |
| 10,000 | $0.05135 | $513.50 |
| 15,000 | $0.04842 | $726.30 |
| 25,000 | $0.04525 | $1,131.25 |
| 35,000 | $0.04344 | $1,520.40 |
| 50,000 | $0.04173 | $2,086.50 |

