
CRGCQ0805F56K | |
|---|---|
DigiKey Part Number | A129770TR-ND - Tape & Reel (TR) A129770CT-ND - Cut Tape (CT) A129770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F56K |
Description | RES 56K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F56K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.24320 | $6.08 |
| 50 | $0.19900 | $9.95 |
| 100 | $0.16440 | $16.44 |
| 250 | $0.13024 | $32.56 |
| 500 | $0.11082 | $55.41 |
| 1,000 | $0.09545 | $95.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07125 | $356.25 |
| 10,000 | $0.06424 | $642.40 |
| 15,000 | $0.06082 | $912.30 |
| 25,000 | $0.05714 | $1,428.50 |
| 35,000 | $0.05503 | $1,926.05 |
| 50,000 | $0.05304 | $2,652.00 |

