
CRGCQ0805F560K | |
---|---|
DigiKey Part Number | A129782TR-ND - Tape & Reel (TR) A129782CT-ND - Cut Tape (CT) A129782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F560K |
Description | RES 560K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F560K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
25 | $0.22320 | $5.58 |
50 | $0.18220 | $9.11 |
100 | $0.15030 | $15.03 |
250 | $0.11856 | $29.64 |
500 | $0.10084 | $50.42 |
1,000 | $0.08679 | $86.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06459 | $322.95 |
10,000 | $0.05816 | $581.60 |
15,000 | $0.05503 | $825.45 |
25,000 | $0.05165 | $1,291.25 |
35,000 | $0.04971 | $1,739.85 |
50,000 | $0.04789 | $2,394.50 |
60,000 | $0.04703 | $2,821.80 |
120,000 | $0.04421 | $5,305.20 |
125,000 | $0.04407 | $5,508.75 |