
CRGCQ0805F180R | |
|---|---|
DigiKey Part Number | A129740TR-ND - Tape & Reel (TR) A129740CT-ND - Cut Tape (CT) A129740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F180R |
Description | RES 180 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F180R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.24680 | $6.17 |
| 50 | $0.20060 | $10.03 |
| 100 | $0.16610 | $16.61 |
| 250 | $0.13188 | $32.97 |
| 500 | $0.11214 | $56.07 |
| 1,000 | $0.09668 | $96.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07225 | $361.25 |
| 10,000 | $0.06517 | $651.70 |
| 15,000 | $0.06173 | $925.95 |
| 25,000 | $0.05800 | $1,450.00 |
| 35,000 | $0.05587 | $1,955.45 |
| 50,000 | $0.05386 | $2,693.00 |

