
CRGCQ0603J68R | |
---|---|
DigiKey Part Number | A130084TR-ND - Tape & Reel (TR) A130084CT-ND - Cut Tape (CT) A130084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J68R |
Description | RES 68 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J68R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
25 | $0.14120 | $3.53 |
50 | $0.11160 | $5.58 |
100 | $0.09030 | $9.03 |
250 | $0.06996 | $17.49 |
500 | $0.05830 | $29.15 |
1,000 | $0.04910 | $49.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03470 | $173.50 |
10,000 | $0.03056 | $305.60 |
15,000 | $0.02855 | $428.25 |
25,000 | $0.02638 | $659.50 |
35,000 | $0.02514 | $879.90 |
50,000 | $0.02397 | $1,198.50 |
60,000 | $0.02343 | $1,405.80 |
120,000 | $0.02163 | $2,595.60 |
125,000 | $0.02153 | $2,691.25 |