
CRGCQ0603J1K0 | |
|---|---|
DigiKey Part Number | A130091TR-ND - Tape & Reel (TR) A130091CT-ND - Cut Tape (CT) A130091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J1K0 |
Description | RES 1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J1K0 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.15120 | $3.78 |
| 50 | $0.12160 | $6.08 |
| 100 | $0.09950 | $9.95 |
| 250 | $0.07664 | $19.16 |
| 500 | $0.06380 | $31.90 |
| 1,000 | $0.05385 | $53.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03818 | $190.90 |
| 10,000 | $0.03368 | $336.80 |
| 15,000 | $0.03148 | $472.20 |
| 25,000 | $0.02912 | $728.00 |
| 35,000 | $0.02777 | $971.95 |
| 50,000 | $0.02649 | $1,324.50 |

