
CRGCQ0603F680K | |
|---|---|
DigiKey Part Number | A129722TR-ND - Tape & Reel (TR) A129722CT-ND - Cut Tape (CT) A129722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F680K |
Description | RES 680K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F680K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.18080 | $4.52 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.11920 | $11.92 |
| 250 | $0.09272 | $23.18 |
| 500 | $0.07794 | $38.97 |
| 1,000 | $0.06635 | $66.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04791 | $239.55 |
| 10,000 | $0.04261 | $426.10 |
| 15,000 | $0.04003 | $600.45 |
| 25,000 | $0.03724 | $931.00 |
| 35,000 | $0.03565 | $1,247.75 |
| 50,000 | $0.03415 | $1,707.50 |

